Part Details for TXR40AB90-1404AI by TE Connectivity
Overview of TXR40AB90-1404AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1404AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1978
|
Newark | Txr40Ab90-1404Ai |Raychem Te Connectivity TXR40AB90-1404AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7300 / $142.5900 | Buy Now |
DISTI #
TXR40AB90-1404AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0980 | Buy Now |
DISTI #
407824-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 407824-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
650-TXR40AB90-1404AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD 90DEG TINEL-LOCK RoHS: Not Compliant | 0 |
|
$144.0000 / $145.0900 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$131.3300 / $325.4600 | Buy Now |
DISTI #
407824-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 407824-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
RYCTXR40AB90-1404AI
|
Interstate Connecting Components | 407824-000 4-1193076-1 | 0 |
|
$130.1940 / $160.0150 | Buy Now |
DISTI #
000000000002282645
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ14 CAD 90DEG TINEL-LOCK Min Qty: 1 | 0 |
|
$81.0900 / $165.5400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$131.3300 / $325.4600 | Buy Now |
Part Details for TXR40AB90-1404AI
TXR40AB90-1404AI CAD Models
TXR40AB90-1404AI Part Data Attributes:
|
TXR40AB90-1404AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1404AI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Size-Max |