There are no models available for this part yet.
Overview of TXR40AB90-1410BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AB90-1410BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M1987
|
Newark | Txr40Ab90-1410Bi |Raychem Te Connectivity TXR40AB90-1410BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.8700 / $247.1700 | Buy Now | |
DISTI #
A144749-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$251.5160 / $281.5500 | Buy Now | |
DISTI #
952393-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 952393-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$219.2912 / $263.8928 | Buy Now | |
DISTI #
650-TXR40AB90-1410BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$251.5100 / $281.5500 | Order Now | |
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 90° - Accepts Cable Dia: 7.9 to 12.7 mm ( .313 to .5 in ) - Shell Size 15, D - M22x1 Thread - Shielded - Olive Drab. | 0 |
|
$248.3000 / $282.4700 | Buy Now | ||
DISTI #
952393-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1410BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$247.6800 | Buy Now | |
DISTI #
RYCTXR40AB90-1410BI
|
Interstate Connecting Components | 952393-000 | 0 |
|
$273.2941 / $277.3732 | Buy Now | |
DISTI #
000000000002282657
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$206.7000 / $286.9500 | Buy Now | |
Master Electronics | Backshell - Heat Shrink Adapter - 90° - Accepts Cable Dia: 7.9 to 12.7 mm ( .313 to .5 in ) - Shell Size 15, D - M22x1 Thread - Shielded - Olive Drab. | 0 |
|
$248.3000 / $282.4700 | Buy Now |
CAD Models for TXR40AB90-1410BI by TE Connectivity
Part Data Attributes for TXR40AB90-1410BI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15; D
|
Alternate Parts for TXR40AB90-1410BI
This table gives cross-reference parts and alternative options found for TXR40AB90-1410BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AB90-1410BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB90-1410AI2 | CIRCULAR ADAPTER | TE Connectivity | TXR40AB90-1410BI vs TXR40AB90-1410AI2 |
311611-000 | CIRCULAR ADAPTER | TE Connectivity | TXR40AB90-1410BI vs 311611-000 |
F95938-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AB90-1410BI vs F95938-000 |