Part Details for TXR40AB90-1606BI-CS2261 by TE Connectivity
Overview of TXR40AB90-1606BI-CS2261 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1606BI-CS2261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2693
|
Newark | Txr40Ab90-1606Bi-Cs2261 |Raychem Te Connectivity TXR40AB90-1606BI-CS2261 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$188.9900 | Buy Now |
DISTI #
2266-TXR40AB90-1606BI-CS2261-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$194.1300 / $201.6100 | Buy Now |
DISTI #
TXR40AB90-1606BI-CS2261-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E M25 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.7976 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
4 Partner Stock |
|
$181.9200 / $195.3900 | Buy Now |
DISTI #
36332533
|
Verical | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$182.0400 / $189.0500 | Buy Now |
DISTI #
TE Connectivity TXR40AB90-1606BI-CS2261
|
PEI Genesis | TXR40AB90-1606BI-CS2261 | 4 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
4 Partner Stock |
|
$181.9200 / $195.3900 | Buy Now |
Part Details for TXR40AB90-1606BI-CS2261
TXR40AB90-1606BI-CS2261 CAD Models
TXR40AB90-1606BI-CS2261 Part Data Attributes:
|
TXR40AB90-1606BI-CS2261
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1606BI-CS2261
TE Connectivity
CONN BACKSHELL ADPT SZ 17E OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |