Part Details for TXR40AB90-1807AI by TE Connectivity
Overview of TXR40AB90-1807AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-1807AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2009
|
Newark | Txr40Ab90-1807Ai |Raychem Te Connectivity TXR40AB90-1807AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.2700 / $272.8900 | Buy Now |
DISTI #
TXR40AB90-1807AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F M28 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.6908 | Buy Now |
DISTI #
044913-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 044913-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$242.1124 / $291.3556 | Buy Now |
DISTI #
650-TXR40AB90-1807AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1807AI | 0 |
|
$273.1800 | Order Now |
|
Onlinecomponents.com | TXR40AB90-1807AI | 0 |
|
$259.2800 / $659.5100 | Buy Now |
DISTI #
RYCTXR40AB90-1807AI
|
Interstate Connecting Components | TXR40AB90-1807AI | 0 |
|
Buy Now | |
DISTI #
000000000002282679
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-1807AI Min Qty: 1 | 0 |
|
$228.2200 / $316.8300 | Buy Now |
|
Master Electronics | TXR40AB90-1807AI | 0 |
|
$259.2800 / $659.5100 | Buy Now |
Part Details for TXR40AB90-1807AI
TXR40AB90-1807AI CAD Models
TXR40AB90-1807AI Part Data Attributes
|
TXR40AB90-1807AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-1807AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F |