Part Details for TXR40AB90-2006BI by TE Connectivity
Overview of TXR40AB90-2006BI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR40AB90-2006BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2681
|
Newark | Txr40Ab90-2006Bi |Raychem Te Connectivity TXR40AB90-2006BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.6200 / $368.9100 | Buy Now |
DISTI #
2266-TXR40AB90-2006BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
14 In Stock |
|
$415.4400 | Buy Now |
DISTI #
TXR40AB90-2006BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$375.3924 | Buy Now |
DISTI #
770023-000
|
Avnet Americas | TXR40AB90-2006BI - Boxed Product (Development Kits) (Alt: 770023-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR40AB90-2006BI |
14 Partner Stock |
|
$365.9300 / $396.4800 | Buy Now |
DISTI #
65735721
|
Verical | Shrink Boot Adapters 90° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$374.8700 / $389.5600 | Buy Now |
DISTI #
RYCTXR40AB90-2006BI
|
Interstate Connecting Components | TXR40AB90-2006BI | 0 |
|
Buy Now | |
DISTI #
C1S425201989369
|
Chip1Stop | Backshells RoHS: Not Compliant | 14 |
|
$424.0000 / $441.0000 | Buy Now |
|
Master Electronics | TXR40AB90-2006BI |
14 Partner Stock |
|
$365.9300 / $396.4800 | Buy Now |
Part Details for TXR40AB90-2006BI
TXR40AB90-2006BI CAD Models
TXR40AB90-2006BI Part Data Attributes
|
TXR40AB90-2006BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-2006BI
TE Connectivity
TXR40AB90-2006BI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |