Part Details for TXR40AB90-2420BI by TE Connectivity
Overview of TXR40AB90-2420BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB90-2420BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8961
|
Newark | Txr40Ab90-2420Bi |Raychem Te Connectivity TXR40AB90-2420BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.0900 / $139.7600 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
9 Partner Stock |
|
$113.0600 / $122.4800 | Buy Now |
DISTI #
139297-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2420BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.0500 | Buy Now |
DISTI #
000000000002282735
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER | 0 |
|
Buy Now | |
DISTI #
C1S616500398279
|
Chip1Stop | Shrink Boot Adapters 90゚ 25 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant | 9 |
|
$118.0000 / $130.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
9 Partner Stock |
|
$113.0600 / $122.4800 | Buy Now |
Part Details for TXR40AB90-2420BI
TXR40AB90-2420BI CAD Models
TXR40AB90-2420BI Part Data Attributes
|
TXR40AB90-2420BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB90-2420BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |