Part Details for TXR40AC00-1007BI by TE Connectivity
Overview of TXR40AC00-1007BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1007BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR40AC00-1007BI-ND
|
DigiKey | TXR40AC00-1007BI Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
902967-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Aluminum Alloy - Bulk (Alt: 902967-000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$40.0728 / $48.2232 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.1600 / $115.4600 | Buy Now |
DISTI #
RYCTXR40AC00-1007BI
|
Interstate Connecting Components | TXR40AC00-1007BI | 0 |
|
Buy Now | |
DISTI #
000000000002282749
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$46.3100 / $54.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.1600 / $115.4600 | Buy Now |
Part Details for TXR40AC00-1007BI
TXR40AC00-1007BI CAD Models
TXR40AC00-1007BI Part Data Attributes
|
TXR40AC00-1007BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1007BI
TE Connectivity
Connector Accessory, Backshell
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |