Part Details for TXR40AC00-1205BI by TE Connectivity
Overview of TXR40AC00-1205BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1205BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2085
|
Newark | Txr40Ac00-1205Bi |Raychem Te Connectivity TXR40AC00-1205BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8600 / $92.1700 | Buy Now |
DISTI #
TXR40AC00-1205BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C SILV Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9896 | Buy Now |
DISTI #
650-TXR40AC00-1205BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 Ni STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$96.9000 / $100.9500 | Order Now |
|
Onlinecomponents.com | TXR40AC00-1205BI RoHS: Compliant | 0 |
|
$84.8900 / $160.8800 | Buy Now |
DISTI #
RYCTXR40AC00-1205BI
|
Interstate Connecting Components | TXR40AC00-1205BI | 0 |
|
Buy Now | |
DISTI #
000000000002282755
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 Ni STR TINEL-LOCK Min Qty: 1 | 0 |
|
$54.4500 / $111.9500 | Buy Now |
|
Master Electronics | TXR40AC00-1205BI RoHS: Compliant | 0 |
|
$84.8900 / $160.8800 | Buy Now |
Part Details for TXR40AC00-1205BI
TXR40AC00-1205BI CAD Models
TXR40AC00-1205BI Part Data Attributes
|
TXR40AC00-1205BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1205BI
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |