Part Details for TXR40AC00-1207BI by TE Connectivity
Overview of TXR40AC00-1207BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1207BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2088
|
Newark | Txr40Ac00-1207Bi |Raychem Te Connectivity TXR40AC00-1207BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5500 / $84.1400 | Buy Now |
DISTI #
TXR40AC00-1207BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C SILV Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.8388 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-1207BI RoHS: Compliant | 0 |
|
$77.4900 / $146.8500 | Buy Now |
DISTI #
RYCTXR40AC00-1207BI
|
Interstate Connecting Components | TXR40AC00-1207BI | 0 |
|
Buy Now | |
DISTI #
000000000002282758
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1207BI Min Qty: 1 | 0 |
|
$49.7100 / $102.1900 | Buy Now |
|
Master Electronics | TXR40AC00-1207BI RoHS: Compliant | 0 |
|
$77.4900 / $146.8500 | Buy Now |
Part Details for TXR40AC00-1207BI
TXR40AC00-1207BI CAD Models
TXR40AC00-1207BI Part Data Attributes:
|
TXR40AC00-1207BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1207BI
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |