Part Details for TXR40AC00-1210AI by TE Connectivity
Overview of TXR40AC00-1210AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-1210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9395
|
Newark | Txr40Ac00-1210Ai |Te Connectivity TXR40AC00-1210AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.3400 / $230.8100 | Buy Now |
DISTI #
TXR40AC00-1210AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C SILV Min Qty: 25 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.2476 | Buy Now |
DISTI #
650-TXR40AC00-1210AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1210AI | 0 |
|
$208.2400 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Shielded. RoHS: Compliant |
82 In Stock |
|
$220.0300 / $261.2600 | Buy Now |
DISTI #
74064281
|
Verical | 180° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 79 |
|
$263.1440 / $322.1455 | Buy Now |
DISTI #
73585904
|
Verical | 180° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 6 |
|
$219.8143 | Buy Now |
DISTI #
671613-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1210AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.4000 / $186.5100 | Buy Now |
DISTI #
RYCTXR40AC00-1210AI
|
Interstate Connecting Components | TXR40AC00-1210AI | 0 |
|
$226.2794 / $229.6568 | Buy Now |
DISTI #
000000000002768169
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1210AI Min Qty: 1 | 0 |
|
$123.2200 / $237.5900 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 0.965" (24.50mm) Outside Diameter - Shell Size 13, C - M18x1 Thread - 180° Cable Exit - Shielded. RoHS: Compliant |
82 In Stock |
|
$220.0300 / $261.2600 | Buy Now |
Part Details for TXR40AC00-1210AI
TXR40AC00-1210AI CAD Models
TXR40AC00-1210AI Part Data Attributes
|
TXR40AC00-1210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-1210AI
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |