Part Details for TXR40AC00-1408AI-CS8054 by TE Connectivity
Overview of TXR40AC00-1408AI-CS8054 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR40AC00-1408AI-CS8054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8966
|
Newark | Txr40Ac00-1408Ai-Cs8054 |Raychem Te Connectivity TXR40AC00-1408AI-CS8054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$112.1700 / $143.7100 | Buy Now |
DISTI #
2266-TXR40AC00-1408AI-CS8054-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D SILV Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$112.1600 / $118.7600 | Buy Now |
DISTI #
TXR40AC00-1408AI-CS8054-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D SILV Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8974 | Buy Now |
|
Onlinecomponents.com | 180° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
24 Partner Stock |
|
$51.9500 / $130.4600 | Buy Now |
DISTI #
43866193
|
Verical | 180° 15 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$105.1800 / $111.3700 | Buy Now |
DISTI #
TE Connectivity TXR40AC00-1408AI-CS8054
|
PEI Genesis | TXR40AC00-1408AI-CS8054 | 24 |
|
Buy Now | |
|
Master Electronics | 180° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
24 Partner Stock |
|
$51.9500 / $130.4600 | Buy Now |