Part Details for TXR40AC00-2210AI by TE Connectivity
Overview of TXR40AC00-2210AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-2210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2136
|
Newark | Txr40Ac00-2210Ai |Raychem Te Connectivity TXR40AC00-2210AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6400 / $73.1700 | Buy Now |
DISTI #
2266-TXR40AC00-2210AI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H SIL M34 Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$119.6200 / $151.2200 | Buy Now |
DISTI #
TXR40AC00-2210AI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H SIL M34 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0664 | Buy Now |
DISTI #
650-TXR40AC00-2210AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Compliant | 0 |
|
$78.4700 / $83.0500 | Order Now |
|
Onlinecomponents.com | TXR40AC00-2210AI RoHS: Compliant |
8 Partner Stock |
|
$46.5400 / $95.0800 | Buy Now |
DISTI #
RYCTXR40AC00-2210AI
|
Interstate Connecting Components | 609991-000 2-1194823-6 TXR40AC00-2210AI | 0 |
|
$83.4118 / $84.6568 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 50 |
|
$47.5300 / $78.6700 | Buy Now |
DISTI #
000000000002282807
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$54.7900 / $91.6200 | Buy Now |
|
Master Electronics | TXR40AC00-2210AI RoHS: Compliant |
8 Partner Stock |
|
$46.5400 / $95.0800 | Buy Now |
Part Details for TXR40AC00-2210AI
TXR40AC00-2210AI CAD Models
TXR40AC00-2210AI Part Data Attributes
|
TXR40AC00-2210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-2210AI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Gauge | 0 AWG | |
Wire Size-Max |