Part Details for TXR40AC00-2218BI by TE Connectivity
Overview of TXR40AC00-2218BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-2218BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2143
|
Newark | Txr40Ac00-2218Bi |Raychem Te Connectivity TXR40AC00-2218BI Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5100 / $83.0000 | Buy Now |
DISTI #
TXR40AC00-2218BI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H SIL M34 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC00-2218BI RoHS: Compliant | 0 |
|
$76.1200 / $154.1300 | Buy Now |
DISTI #
000000000002282814
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2218BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC00-2218BI RoHS: Compliant | 0 |
|
$76.1200 / $154.1300 | Buy Now |
Part Details for TXR40AC00-2218BI
TXR40AC00-2218BI CAD Models
TXR40AC00-2218BI Part Data Attributes
|
TXR40AC00-2218BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-2218BI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Size-Max |