Part Details for TXR40AC00-2408AI by TE Connectivity
Overview of TXR40AC00-2408AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-2408AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2147
|
Newark | Txr40Ac00-2408Ai |Raychem Te Connectivity TXR40AC00-2408AI RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8500 / $116.3500 | Buy Now |
DISTI #
TXR40AC00-2408AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J SILV Min Qty: 37 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5322 | Buy Now |
DISTI #
71704954
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AC00-2408AI | TE Connectivity TXR40AC00-2408AI RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$180.1900 | RFQ |
|
Onlinecomponents.com | TXR40AC00-2408AI RoHS: Compliant | 0 |
|
$107.6200 / $275.1200 | Buy Now |
DISTI #
RYCTXR40AC00-2408AI
|
Interstate Connecting Components | 035521-000 | 0 |
|
$110.6567 / $130.5672 | Buy Now |
DISTI #
000000000002282818
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-2408AI Min Qty: 1 | 0 |
|
$101.1000 / $141.3100 | Buy Now |
|
Master Electronics | TXR40AC00-2408AI RoHS: Compliant | 0 |
|
$107.6200 / $275.1200 | Buy Now |
Part Details for TXR40AC00-2408AI
TXR40AC00-2408AI CAD Models
TXR40AC00-2408AI Part Data Attributes
|
TXR40AC00-2408AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-2408AI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |