Part Details for TXR40AC00-2412BI by TE Connectivity
Overview of TXR40AC00-2412BI by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC00-2412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$74.4200 / $145.4800 | Buy Now |
DISTI #
RYCTXR40AC00-2412BI
|
Interstate Connecting Components | TXR40AC00-2412BI | 0 |
|
Buy Now | |
|
Master Electronics | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$74.4200 / $145.4800 | Buy Now |
Part Details for TXR40AC00-2412BI
TXR40AC00-2412BI CAD Models
TXR40AC00-2412BI Part Data Attributes
|
TXR40AC00-2412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC00-2412BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |