There are no models available for this part yet.
Overview of TXR40AC00-2416BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AC00-2416BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXR40AC00-2416BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J SILV Min Qty: 37 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8065 | Buy Now | |
Onlinecomponents.com | TXR40AC00-2416BI RoHS: Compliant | 0 |
|
$95.6600 / $244.5600 | Buy Now | ||
DISTI #
RYCTXR40AC00-2416BI
|
Interstate Connecting Components | TXR40AC00-2416BI | 0 |
|
Buy Now | ||
Master Electronics | TXR40AC00-2416BI RoHS: Compliant | 0 |
|
$95.6600 / $244.5600 | Buy Now |
CAD Models for TXR40AC00-2416BI by TE Connectivity
Part Data Attributes for TXR40AC00-2416BI by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.8 inch
|
Cable Entry-Min
|
0.5 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25; J
|
Wire Size-Max
|
|