Part Details for TXR40AC45-1610BI by TE Connectivity
Overview of TXR40AC45-1610BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC45-1610BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2170
|
Newark | Txr40Ac45-1610Bi |Raychem Te Connectivity TXR40AC45-1610BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.5800 / $151.2300 | Buy Now |
DISTI #
2266-TXR40AC45-1610BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$167.0900 / $173.5200 | Buy Now |
DISTI #
TXR40AC45-1610BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E SILV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1248 | Buy Now |
|
Onlinecomponents.com | TXR40AC45-1610BI RoHS: Compliant |
8 Partner Stock |
|
$159.4100 / $187.3400 | Buy Now |
DISTI #
RYCTXR40AC45-1610BI
|
Interstate Connecting Components | TXR40AC45-1610BI | 0 |
|
Buy Now | |
DISTI #
000000000002282841
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC45-1610BI Min Qty: 1 | 0 |
|
$86.0000 / $175.5700 | Buy Now |
|
Master Electronics | TXR40AC45-1610BI RoHS: Compliant |
8 Partner Stock |
|
$159.4100 / $187.3400 | Buy Now |
Part Details for TXR40AC45-1610BI
TXR40AC45-1610BI CAD Models
TXR40AC45-1610BI Part Data Attributes
|
TXR40AC45-1610BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC45-1610BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E | |
Wire Size-Max |
Alternate Parts for TXR40AC45-1610BI
This table gives cross-reference parts and alternative options found for TXR40AC45-1610BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AC45-1610BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AU45-1610BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC45-1610BI vs TXR40AU45-1610BI |