Part Details for TXR40AC45-2006AI by TE Connectivity
Overview of TXR40AC45-2006AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC45-2006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40AC45-2006AI
|
Interstate Connecting Components | TINEL LOCK BACKSHELL EK3480-000 | 0 |
|
$101.2836 / $124.4926 | Buy Now |
Part Details for TXR40AC45-2006AI
TXR40AC45-2006AI CAD Models
TXR40AC45-2006AI Part Data Attributes
|
TXR40AC45-2006AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC45-2006AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G | |
Wire Size-Max |