Part Details for TXR40AC45-2412AI by TE Connectivity
Overview of TXR40AC45-2412AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC45-2412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$135.3300 / $335.3600 | Buy Now |
DISTI #
RYCTXR40AC45-2412AI
|
Interstate Connecting Components | TXR40AC45-2412AI | 0 |
|
Buy Now | |
|
Master Electronics | TINEL LOCK BACKSHELL RoHS: Compliant | 0 |
|
$135.3300 / $335.3600 | Buy Now |
Part Details for TXR40AC45-2412AI
TXR40AC45-2412AI CAD Models
TXR40AC45-2412AI Part Data Attributes
|
TXR40AC45-2412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC45-2412AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |
Alternate Parts for TXR40AC45-2412AI
This table gives cross-reference parts and alternative options found for TXR40AC45-2412AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AC45-2412AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323611-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC45-2412AI vs 323611-000 |
TXR40AB45-2412AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC45-2412AI vs TXR40AB45-2412AI |