Part Details for TXR40AC45-2416BI by TE Connectivity
Overview of TXR40AC45-2416BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC45-2416BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR40AC45-2416BI-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$326.2200 / $412.4000 | Buy Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$69.1200 / $181.4600 | Buy Now | |
DISTI #
RYCTXR40AC45-2416BI
|
Interstate Connecting Components | TXR40AC45-2416BI | 0 |
|
Buy Now | |
|
Master Electronics |
3 Partner Stock |
|
$69.1200 / $181.4600 | Buy Now |
Part Details for TXR40AC45-2416BI
TXR40AC45-2416BI CAD Models
TXR40AC45-2416BI Part Data Attributes
|
TXR40AC45-2416BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC45-2416BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Size-Max |