Part Details for TXR40AC90-1205AI by TE Connectivity
Overview of TXR40AC90-1205AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC90-1205AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2192
|
Newark | Txr40Ac90-1205Ai |Raychem Te Connectivity TXR40AC90-1205AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7300 / $139.2900 | Buy Now |
DISTI #
45AJ8970
|
Newark | Txr40Ac90-1205Ai |Raychem Te Connectivity TXR40AC90-1205AI Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5400 / $147.1300 | Buy Now |
DISTI #
2266-TXR40AC90-1205AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C SILV Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
24 In Stock |
|
$150.9400 / $159.8200 | Buy Now |
DISTI #
TXR40AC90-1205AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C SILV Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.7416 | Buy Now |
DISTI #
650-TXR40AC90-1205AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1205AI RoHS: Compliant | 0 |
|
$141.7400 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
24 Partner Stock |
|
$149.4500 / $161.5600 | Buy Now |
DISTI #
RYCTXR40AC90-1205AI
|
Interstate Connecting Components | TXR40AC90-1205AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AC90-1205AI
|
PEI Genesis | TXR40AC90-1205AI | 24 |
|
Buy Now | |
DISTI #
000000000002282863
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1205AI Min Qty: 1 | 0 |
|
$79.2100 / $161.7100 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° 13 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant |
24 Partner Stock |
|
$149.4500 / $161.5600 | Buy Now |
Part Details for TXR40AC90-1205AI
TXR40AC90-1205AI CAD Models
TXR40AC90-1205AI Part Data Attributes
|
TXR40AC90-1205AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-1205AI
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |