Part Details for TXR40AC90-1407AI by TE Connectivity
Overview of TXR40AC90-1407AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407AIMSE-1#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for TXR40AC90-1407AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2199
|
Newark | Txr40Ac90-1407Ai |Raychem Te Connectivity TXR40AC90-1407AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1300 / $127.6400 | Buy Now |
DISTI #
000000000002282870
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1407AI | 0 |
|
Buy Now |
Part Details for TXR40AC90-1407AI
TXR40AC90-1407AI CAD Models
TXR40AC90-1407AI Part Data Attributes
|
TXR40AC90-1407AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-1407AI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Size-Max |