Part Details for TXR40AC90-1816AI by TE Connectivity
Overview of TXR40AC90-1816AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC90-1816AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
601530-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1816AI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$159.9200 | Buy Now |
DISTI #
000000000002282890
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1816AI | 0 |
|
Buy Now |
Part Details for TXR40AC90-1816AI
TXR40AC90-1816AI CAD Models
TXR40AC90-1816AI Part Data Attributes:
|
TXR40AC90-1816AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-1816AI
TE Connectivity
CONN BACKSHELL ADPT SZ 19F SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; F | |
Wire Gauge | 0 AWG | |
Wire Size-Max |