There are no models available for this part yet.
Overview of TXR40AC90-2216AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AC90-2216AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-TXR40AC90-2216AI-ND
|
DigiKey | TXR40AC90-2216AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.3750 | Buy Now | |
DISTI #
317415-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: 317415-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$249.9358 / $300.7702 | Buy Now | |
DISTI #
650-TXR40AC90-2216AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-2216AI RoHS: Compliant | 0 |
|
$286.6500 | Order Now | |
Onlinecomponents.com | TXR40AC90-2216AI RoHS: Compliant | 0 |
|
$267.6600 / $680.8200 | Buy Now | ||
DISTI #
RYCTXR40AC90-2216AI
|
Interstate Connecting Components | TXR40AC90-2216AI | 0 |
|
Buy Now | ||
DISTI #
000000000002282902
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-2216AI Min Qty: 1 | 0 |
|
$235.6000 / $327.0600 | Buy Now | |
Master Electronics | TXR40AC90-2216AI RoHS: Compliant | 0 |
|
$267.6600 / $680.8200 | Buy Now |
CAD Models for TXR40AC90-2216AI by TE Connectivity
Part Data Attributes for TXR40AC90-2216AI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.8 inch
|
Cable Entry-Min
|
0.5 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
23; H
|
Alternate Parts for TXR40AC90-2216AI
This table gives cross-reference parts and alternative options found for TXR40AC90-2216AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AC90-2216AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
317415-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-2216AI vs 317415-000 |