Part Details for TXR40AU45-1408BI by TE Connectivity
Overview of TXR40AU45-1408BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TXR40AU45-1408BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40AU45-1408BI
|
Interstate Connecting Components | TXR40AU45-1408BI | 0 |
|
Buy Now |
Part Details for TXR40AU45-1408BI
TXR40AU45-1408BI CAD Models
TXR40AU45-1408BI Part Data Attributes:
|
TXR40AU45-1408BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AU45-1408BI
TE Connectivity
Connector Accessory, 0.25in Min Cable Dia, 0.4in Max Cable Dia, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |