There are no models available for this part yet.
Overview of TXR40AU90-1007BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AU90-1007BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ8982
|
Newark | Txr40Au90-1007Bi |Raychem Te Connectivity TXR40AU90-1007BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.2300 / $225.9700 | Buy Now | |
DISTI #
2266-TXR40AU90-1007BI-ND
|
DigiKey | Connector Accessory, 0.219in Min Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$228.1300 | Buy Now | |
Onlinecomponents.com | 90° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy RoHS: Compliant |
48 Partner Stock |
|
$200.2000 / $216.4300 | Buy Now | ||
DISTI #
50822082
|
Verical | 90° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$198.0700 / $213.9200 | Buy Now | |
DISTI #
RYCTXR40AU90-1007BI
|
Interstate Connecting Components | TXR40AU90-1007BI | 0 |
|
Buy Now | ||
DISTI #
C1S425201341897
|
Chip1Stop | Other Cable Assembly RoHS: Not Compliant | 48 |
|
$212.0000 / $246.0000 | Buy Now | |
Master Electronics | 90° 11 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy RoHS: Compliant |
48 Partner Stock |
|
$200.2000 / $216.4300 | Buy Now |
CAD Models for TXR40AU90-1007BI by TE Connectivity
Part Data Attributes for TXR40AU90-1007BI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.35 inch
|
Cable Entry-Min
|
0.219 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11; B
|
Alternate Parts for TXR40AU90-1007BI
This table gives cross-reference parts and alternative options found for TXR40AU90-1007BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AU90-1007BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
411971-000 | CIRCULAR ADAPTER | TE Connectivity | TXR40AU90-1007BI vs 411971-000 |
60H3-11-07-1-ZB-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AU90-1007BI vs 60H3-11-07-1-ZB-A |
60H3-11-07-1-ZN-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AU90-1007BI vs 60H3-11-07-1-ZN-A |