Part Details for TXR40AZ00-1007AI by TE Connectivity
Overview of TXR40AZ00-1007AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-1007AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3929
|
Newark | Txr40Az00-1007Ai |Raychem Te Connectivity TXR40AZ00-1007AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1200 / $85.8700 | Buy Now |
DISTI #
TXR40AZ00-1007AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.8084 | Buy Now |
DISTI #
650-TXR40AZ00-1007AI
|
Mouser Electronics | Circular MIL Spec Backshells ADAPTER RoHS: Compliant | 0 |
|
$94.5300 / $110.8300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 11 Shell Size Zinc Nickel Aluminum Alloy |
25 In Stock |
|
$74.8200 / $83.9900 | Buy Now |
DISTI #
73589381
|
Verical | 180° 11 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 25 Package Multiple: 25 | Americas - 100 |
|
$70.9865 / $90.9296 | Buy Now |
DISTI #
71326143
|
Verical | 180° 11 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$97.9760 / $105.3827 | Buy Now |
DISTI #
CV0758-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1007AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$77.2700 / $84.4100 | Buy Now |
DISTI #
RYCTXR40AZ00-1007AI
|
Interstate Connecting Components | TXR40AZ00-1007AI | 0 |
|
Buy Now | |
|
Powell Electronics | ADAPTER Min Qty: 1 | 37 |
|
$44.0100 / $89.5400 | Buy Now |
DISTI #
TXR40AZ00-1007AI
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for TXR40AZ00-1007AI
TXR40AZ00-1007AI CAD Models
TXR40AZ00-1007AI Part Data Attributes:
|
TXR40AZ00-1007AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1007AI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |