Part Details for TXR40AZ00-1007BI by TE Connectivity
Overview of TXR40AZ00-1007BI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-1007BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8987
|
Newark | Txr40Az00-1007Bi |Raychem Te Connectivity TXR40AZ00-1007BI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.7000 / $209.2200 | Buy Now |
DISTI #
2266-TXR40AZ00-1007BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 1 Lead time: 38 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$147.9800 / $187.0800 | Buy Now |
DISTI #
TXR40AZ00-1007BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.3076 | Buy Now |
DISTI #
650-TXR40AZ00-1007BI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-1007BI RoHS: Compliant | 0 |
|
$106.3000 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-1007BI RoHS: Compliant |
5 Partner Stock |
|
$96.0100 / $136.5000 | Buy Now |
DISTI #
50854672
|
Verical | 180° 11 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$138.7700 / $175.4300 | Buy Now |
DISTI #
CZ4503-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-1007BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$96.4800 / $135.3400 | Buy Now |
DISTI #
RYCTXR40AZ00-1007BI
|
Interstate Connecting Components | TXR40AZ00-1007BI | 033 On Order |
|
$87.4559 / $88.7612 | Buy Now |
DISTI #
C1S616500472906
|
Chip1Stop | Backshells RoHS: Not Compliant | 5 |
|
$169.0000 / $227.0000 | Buy Now |
|
Master Electronics | TXR40AZ00-1007BI RoHS: Compliant |
5 Partner Stock |
|
$96.0100 / $136.5000 | Buy Now |
Part Details for TXR40AZ00-1007BI
TXR40AZ00-1007BI CAD Models
TXR40AZ00-1007BI Part Data Attributes
|
TXR40AZ00-1007BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1007BI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |