Part Details for TXR40AZ00-1206AI by TE Connectivity
Overview of TXR40AZ00-1206AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-1206AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR40AZ00-1206AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$117.9700 / $149.1400 | Buy Now |
DISTI #
TXR40AZ00-1206AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9242 | Buy Now |
DISTI #
650-TXR40AZ00-1206AI
|
Mouser Electronics | Circular MIL Spec Backshells EB9460-000 RoHS: Compliant | 0 |
|
$74.5800 / $77.6900 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-1206AI |
7 Partner Stock |
|
$83.8000 / $115.3300 | Buy Now |
DISTI #
EB9460-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1206AI Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.0200 / $101.9000 | Buy Now |
DISTI #
RYCTXR40AZ00-1206AI
|
Interstate Connecting Components | TXR40AZ00-1206AI | 5 |
|
$82.2647 / $83.4926 | Buy Now |
DISTI #
TE Connectivity TXR40AZ00-1206AI
|
PEI Genesis | TXR40AZ00-1206AI | 7 |
|
Buy Now | |
|
Master Electronics | TXR40AZ00-1206AI |
7 Partner Stock |
|
$83.8000 / $115.3300 | Buy Now |
Part Details for TXR40AZ00-1206AI
TXR40AZ00-1206AI CAD Models
TXR40AZ00-1206AI Part Data Attributes
|
TXR40AZ00-1206AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1206AI
TE Connectivity
CONN BACKSHELL ADPT SZ 13C BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |