Part Details for TXR40AZ00-1612AI by TE Connectivity
Overview of TXR40AZ00-1612AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-1612AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4343
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity TXR40AZ00-1612AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$138.0100 / $150.3800 | Buy Now |
DISTI #
2266-TXR40AZ00-1612AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E BLK Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
45 In Stock |
|
$119.0200 / $128.5400 | Buy Now |
DISTI #
TXR40AZ00-1612AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6084 | Buy Now |
DISTI #
650-TXR40AZ00-1612AI
|
Mouser Electronics | Circular MIL Spec Backshells ADPTR RING SZ16 Ni STR TINEL-LOCK | 0 |
|
$121.3900 / $127.6000 | Order Now |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17, E - M25x1 Thread Size - 180° Cable Exit - Entry Size 12. |
45 Partner Stock |
|
$135.9500 / $140.0700 | Buy Now |
DISTI #
32726191
|
Verical | 180° 17 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$111.6000 / $120.5400 | Buy Now |
DISTI #
73587632
|
Verical | 180° 17 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$120.3286 | Buy Now |
DISTI #
EB9468-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1612AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.4900 / $114.3900 | Buy Now |
DISTI #
RYCTXR40AZ00-1612AI
|
Interstate Connecting Components | EB9468-000 | 0 |
|
$102.2836 / $125.7165 | Buy Now |
DISTI #
TE Connectivity TXR40AZ00-1612AI
|
PEI Genesis | TXR40AZ00-1612AI | 48 |
|
Buy Now |
Part Details for TXR40AZ00-1612AI
TXR40AZ00-1612AI CAD Models
TXR40AZ00-1612AI Part Data Attributes
|
TXR40AZ00-1612AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-1612AI
TE Connectivity
CONN BACKSHELL ADPT SZ 17E BLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |