Part Details for TXR40AZ00-2016AI by TE Connectivity
Overview of TXR40AZ00-2016AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2016AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AZ00-2016AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G BLK Min Qty: 36 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1267 | Buy Now |
DISTI #
650-TXR40AZ00-2016AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2016AI RoHS: Not Compliant | 0 |
|
$146.1000 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-2016AI | 0 |
|
$134.0300 / $367.1000 | Buy Now |
DISTI #
RYCTXR40AZ00-2016AI
|
Interstate Connecting Components | CX9352-000 | 0 |
|
$136.5672 / $161.1493 | Buy Now |
|
Master Electronics | TXR40AZ00-2016AI | 0 |
|
$134.0300 / $367.1000 | Buy Now |
Part Details for TXR40AZ00-2016AI
TXR40AZ00-2016AI CAD Models
TXR40AZ00-2016AI Part Data Attributes
|
TXR40AZ00-2016AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2016AI
TE Connectivity
CONN BACKSHELL ADPT SZ 21G BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |