Part Details for TXR40AZ00-2018AI by TE Connectivity
Overview of TXR40AZ00-2018AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2018AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR40AZ00-2018AI-ND
|
DigiKey | TXR40AZ00-2018AI Min Qty: 50 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$215.1764 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2018AI RoHS: Compliant | 0 |
|
$255.9500 / $651.0200 | Buy Now |
DISTI #
EK1083-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-2018AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$174.0200 | Buy Now |
DISTI #
RYCTXR40AZ00-2018AI
|
Interstate Connecting Components | TXR40AZ00-2018AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AZ00-2018AI RoHS: Compliant | 0 |
|
$255.9500 / $651.0200 | Buy Now |
Part Details for TXR40AZ00-2018AI
TXR40AZ00-2018AI CAD Models
TXR40AZ00-2018AI Part Data Attributes
|
TXR40AZ00-2018AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2018AI
TE Connectivity
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |