Part Details for TXR40AZ00-2218BI by TE Connectivity
Overview of TXR40AZ00-2218BI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2218BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TINEL LOCK BACKSHELL |
3 Partner Stock |
|
$42.9700 / $107.9100 | Buy Now |
DISTI #
RYCTXR40AZ00-2218BI
|
Interstate Connecting Components | TXR40AZ00-2218BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AZ00-2218BI
|
PEI Genesis | Circular MIL Spec Backshell | 3 |
|
Buy Now | |
|
Master Electronics | TINEL LOCK BACKSHELL |
3 Partner Stock |
|
$42.9700 / $107.9100 | Buy Now |
Part Details for TXR40AZ00-2218BI
TXR40AZ00-2218BI CAD Models
TXR40AZ00-2218BI Part Data Attributes
|
TXR40AZ00-2218BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2218BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H | |
Wire Gauge | 0 AWG | |
Wire Size-Max |