Part Details for TXR40AZ00-2412AI by TE Connectivity
Overview of TXR40AZ00-2412AI by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9001
|
Newark | Txr40Az00-2412Ai |Raychem Te Connectivity TXR40AZ00-2412AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$284.9200 | Buy Now |
DISTI #
2266-TXR40AZ00-2412AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLK Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$247.4200 / $312.7800 | Buy Now |
DISTI #
TXR40AZ00-2412AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLK Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.5312 | Buy Now |
DISTI #
650-TXR40AZ00-2412AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2412AI RoHS: Not Compliant | 0 |
|
$163.5200 | Order Now |
|
Onlinecomponents.com | TXR40AZ00-2412AI |
2 Partner Stock |
|
$173.4200 / $203.8200 | Buy Now |
DISTI #
36333064
|
Verical | Shrink Boot Adapters 180° 25 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$188.3500 | Buy Now |
DISTI #
RYCTXR40AZ00-2412AI
|
Interstate Connecting Components | TXR40AZ00-2412AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AZ00-2412AI
|
PEI Genesis | TXR40AZ00-2412AI | 2 |
|
Buy Now | |
|
Master Electronics | TXR40AZ00-2412AI |
2 Partner Stock |
|
$173.4200 / $203.8200 | Buy Now |