There are no models available for this part yet.
Overview of TXR40AZ00-2414AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AZ00-2414AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9002
|
Newark | Txr40Az00-2414Ai |Raychem Te Connectivity TXR40AZ00-2414AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.7100 | Buy Now | |
DISTI #
2266-TXR40AZ00-2414AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLK Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$172.7100 / $179.3700 | Buy Now | |
DISTI #
TXR40AZ00-2414AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9454 | Buy Now | |
DISTI #
650-TXR40AZ00-2414AI
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AZ00-2414AI RoHS: Compliant | 0 |
|
$136.9400 | Order Now | |
Onlinecomponents.com | Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. RoHS: Compliant |
5 Partner Stock |
|
$129.3800 / $138.2000 | Buy Now | ||
DISTI #
CX9374-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-2414AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$84.7300 / $140.4700 | Buy Now | |
DISTI #
RYCTXR40AZ00-2414AI
|
Interstate Connecting Components | TXR40AZ00-2414AI | 0 |
|
$137.5147 / $139.5672 | Buy Now | |
DISTI #
C1S616500392831
|
Chip1Stop | Backshells | 5 |
|
$172.0000 / $189.0000 | Buy Now | |
Master Electronics | Backshell - Ruggedized - 1.713" (43.50mm) Diameter - Shell Size 25, J - M37x1 Thread - 180° Cable Exit - Tinel Lock - Shielded - Black. RoHS: Compliant |
5 Partner Stock |
|
$129.3800 / $138.2000 | Buy Now |
CAD Models for TXR40AZ00-2414AI by TE Connectivity
Part Data Attributes for TXR40AZ00-2414AI by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.7 inch
|
Cable Entry-Min
|
0.438 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25; J
|