Part Details for TXR40AZ00-2420BI by TE Connectivity
Overview of TXR40AZ00-2420BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ00-2420BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9003
|
Newark | Txr40Az00-2420Bi |Raychem Te Connectivity TXR40AZ00-2420BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$93.4000 / $123.9800 | Buy Now |
DISTI #
2266-TXR40AZ00-2420BI-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
55 In Stock |
|
$89.8100 / $119.2100 | Buy Now |
|
Onlinecomponents.com |
55 Partner Stock |
|
$88.4900 / $118.7600 | Buy Now | |
DISTI #
RYCTXR40AZ00-2420BI
|
Interstate Connecting Components | TXR40AZ00-2420BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AZ00-2420BI
|
PEI Genesis | Connector Accessory, Aluminu | 55 |
|
Buy Now | |
|
Master Electronics |
55 Partner Stock |
|
$88.4900 / $118.7600 | Buy Now |
Part Details for TXR40AZ00-2420BI
TXR40AZ00-2420BI CAD Models
TXR40AZ00-2420BI Part Data Attributes:
|
TXR40AZ00-2420BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ00-2420BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J | |
Wire Gauge | 0 AWG | |
Wire Size-Max |