Part Details for TXR40AZ45-1610BI by TE Connectivity
Overview of TXR40AZ45-1610BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ45-1610BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TXR40AZ45-1610BI-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$249.4500 / $269.4000 | Buy Now |
DISTI #
484-TXR40AZ45-1610BI-ND
|
DigiKey | TXR40AZ45-1610BI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.7280 | Buy Now |
DISTI #
EP1272-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Aluminum Alloy 45° - Bulk (Alt: EP1272-000) Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$208.3172 / $250.6868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$240.6800 / $265.7200 | Buy Now |
DISTI #
RYCTXR40AZ45-1610BI
|
Interstate Connecting Components | TXR40AZ45-1610BI | 0 |
|
Buy Now | |
DISTI #
C1S425201937117
|
Chip1Stop | Backshells | 25 |
|
$246.0000 / $284.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$240.6800 / $265.7200 | Buy Now |
Part Details for TXR40AZ45-1610BI
TXR40AZ45-1610BI CAD Models
TXR40AZ45-1610BI Part Data Attributes
|
TXR40AZ45-1610BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ45-1610BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |
Alternate Parts for TXR40AZ45-1610BI
This table gives cross-reference parts and alternative options found for TXR40AZ45-1610BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AZ45-1610BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB45-1610BI | CIRCULAR ADAPTER | TE Connectivity | TXR40AZ45-1610BI vs TXR40AB45-1610BI |
TXR40AU45-1610BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ45-1610BI vs TXR40AU45-1610BI |