Part Details for TXR40AZ90-1006AI by TE Connectivity
Overview of TXR40AZ90-1006AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-1006AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40AZ90-1006AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B BLK Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6380 | Buy Now |
DISTI #
650-TXR40AZ90-1006AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 Ni 90DEG TINEL-LOCK | 0 |
|
$152.4700 / $153.6300 | Order Now |
|
Onlinecomponents.com | TXR40AZ90-1006AI | 0 |
|
$139.0600 / $344.6100 | Buy Now |
DISTI #
EB9472-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1006AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.9200 / $145.3100 | Buy Now |
DISTI #
RYCTXR40AZ90-1006AI
|
Interstate Connecting Components | TXR40AZ90-1006AI | 06 On Order |
|
$137.8507 / $169.4329 | Buy Now |
DISTI #
TE Connectivity TXR40AZ90-1006AI
|
PEI Genesis | TXR40AZ90-1006AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AZ90-1006AI | 0 |
|
$139.0600 / $344.6100 | Buy Now |
Part Details for TXR40AZ90-1006AI
TXR40AZ90-1006AI CAD Models
TXR40AZ90-1006AI Part Data Attributes
|
TXR40AZ90-1006AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-1006AI
TE Connectivity
CONN BACKSHELL ADPT SZ 11B BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B | |
Wire Size-Max |