Part Details for TXR40AZ90-1207AI by TE Connectivity
Overview of TXR40AZ90-1207AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-1207AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL4997-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EL4997-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$190.3576 / $229.0744 | Buy Now |
|
Onlinecomponents.com | TXR40AZ90-1207AI RoHS: Compliant | 0 |
|
$197.6200 / $489.7200 | Buy Now |
DISTI #
EL4997-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EL4997-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$190.3576 / $229.0744 | Buy Now |
DISTI #
EL4997-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EL4997-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$190.3576 / $229.0744 | Buy Now |
|
Powell Electronics | EL4997-000 Min Qty: 1 | 100 |
|
$182.0300 / $223.7400 | Buy Now |
|
Master Electronics | TXR40AZ90-1207AI RoHS: Compliant | 0 |
|
$197.6200 / $489.7200 | Buy Now |
Part Details for TXR40AZ90-1207AI
TXR40AZ90-1207AI CAD Models
TXR40AZ90-1207AI Part Data Attributes
|
TXR40AZ90-1207AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-1207AI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |
Alternate Parts for TXR40AZ90-1207AI
This table gives cross-reference parts and alternative options found for TXR40AZ90-1207AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AZ90-1207AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AU90-1207AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1207AI vs TXR40AU90-1207AI |