Part Details for TXR40BW00-1007BI by TE Connectivity
Overview of TXR40BW00-1007BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40BW00-1007BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTXR40BW00-1007BI
|
Interstate Connecting Components | TXR40BW00-1007BI | 0 |
|
Buy Now |
Part Details for TXR40BW00-1007BI
TXR40BW00-1007BI CAD Models
TXR40BW00-1007BI Part Data Attributes
|
TXR40BW00-1007BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40BW00-1007BI
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |