There are no models available for this part yet.
Overview of TXR40SC00-2214BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for TXR40SC00-2214BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-TXR40SC00-2214BI-ND
|
DigiKey | TXR40SC00-2214BI Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.4500 | Buy Now | |
Onlinecomponents.com | TXR40SC00-2214BI RoHS: Compliant | 0 |
|
$449.6200 / $1,158.7000 | Buy Now | ||
DISTI #
RYCTXR40SC00-2214BI
|
Interstate Connecting Components | TXR40SC00-2214BI | 0 |
|
Buy Now | ||
Master Electronics | TXR40SC00-2214BI RoHS: Compliant | 0 |
|
$449.6200 / $1,158.7000 | Buy Now |
CAD Models for TXR40SC00-2214BI by TE Connectivity
Part Data Attributes for TXR40SC00-2214BI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.7 inch
|
Cable Entry-Min
|
0.438 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STEEL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|