Part Details for TXR40SC90-1812AI by TE Connectivity
Overview of TXR40SC90-1812AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR40SC90-1812AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9013
|
Newark | Txr40Sc90-1812Ai |Raychem Te Connectivity TXR40SC90-1812AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$345.6300 | Buy Now |
DISTI #
2266-TXR40SC90-1812AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
13 In Stock |
|
$353.9100 / $367.7900 | Buy Now |
DISTI #
TXR40SC90-1812AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ19 F SILV Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.3408 | Buy Now |
DISTI #
650-TXR40SC90-1812AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SC90-1812AI RoHS: Compliant | 0 |
|
$332.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$337.1100 / $363.1800 | Buy Now |
DISTI #
40035590
|
Verical | 90° 19 Shell Size Electroless Nickel Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$331.8700 / $344.8800 | Buy Now |
DISTI #
RYCTXR40SC90-1812AI
|
Interstate Connecting Components | TXR40SC90-1812AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40SC90-1812AI
|
PEI Genesis | TXR40SC90-1812AI | 13 |
|
Buy Now | |
DISTI #
000000000003157922
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SC90-1812AI Min Qty: 1 | 0 |
|
$262.2200 / $379.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$337.1100 / $363.1800 | Buy Now |