Part Details for TXR40SC90-2214AI by TE Connectivity
Overview of TXR40SC90-2214AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SC90-2214AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40SC90-2214AI-ND
|
DigiKey | CONN BACKSH ADPT SZ23 H SIL M34 Min Qty: 25 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.4636 | Buy Now |
DISTI #
650-TXR40SC90-2214AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Compliant | 0 |
|
$288.4600 | Order Now |
|
Onlinecomponents.com | TXR40SC90-2214AI RoHS: Compliant | 0 |
|
$269.3400 / $685.0900 | Buy Now |
DISTI #
RYCTXR40SC90-2214AI
|
Interstate Connecting Components | TXR40SC90-2214AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SC90-2214AI RoHS: Compliant | 0 |
|
$269.3400 / $685.0900 | Buy Now |
Part Details for TXR40SC90-2214AI
TXR40SC90-2214AI CAD Models
TXR40SC90-2214AI Part Data Attributes
|
TXR40SC90-2214AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SC90-2214AI
TE Connectivity
CONN BACKSHELL ADPT SZ 23H SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |