Part Details for TXR40SJ00-1414BI by TE Connectivity
Overview of TXR40SJ00-1414BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ00-1414BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M2307
|
Newark | Txr40Sj00-1414Bi |Raychem Te Connectivity TXR40SJ00-1414BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.5100 | Buy Now |
DISTI #
TXR40SJ00-1414BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D M22 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.7980 | Buy Now |
|
Onlinecomponents.com | TXR40SJ00-1414BI RoHS: Compliant | 0 |
|
$425.5800 / $1,082.5100 | Buy Now |
DISTI #
RYCTXR40SJ00-1414BI
|
Interstate Connecting Components | TXR40SJ00-1414BI | 0 |
|
Buy Now | |
DISTI #
000000000002282981
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1414BI Min Qty: 1 | 0 |
|
$442.0300 / $505.1700 | Buy Now |
|
Master Electronics | TXR40SJ00-1414BI RoHS: Compliant | 0 |
|
$425.5800 / $1,082.5100 | Buy Now |
Part Details for TXR40SJ00-1414BI
TXR40SJ00-1414BI CAD Models
TXR40SJ00-1414BI Part Data Attributes
|
TXR40SJ00-1414BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-1414BI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |