Part Details for TXR40SJ00-2004AI by TE Connectivity
Overview of TXR40SJ00-2004AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ00-2004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40SJ00-2004AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G M31 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ00-2004AI RoHS: Compliant | 0 |
|
$93.5900 / $206.9400 | Buy Now |
DISTI #
000000000002282997
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2004AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SJ00-2004AI RoHS: Compliant | 0 |
|
$93.5900 / $206.9400 | Buy Now |
Part Details for TXR40SJ00-2004AI
TXR40SJ00-2004AI CAD Models
TXR40SJ00-2004AI Part Data Attributes:
|
TXR40SJ00-2004AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-2004AI
TE Connectivity
CONN BACKSHELL ADPT SZ 21G M31
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |