Part Details for TXR40SJ00-2416BI by TE Connectivity
Overview of TXR40SJ00-2416BI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for TXR40SJ00-2416BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR40SJ00-2416BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0528 | Buy Now |
DISTI #
000000000003157936
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2416BI | 0 |
|
Buy Now |
Part Details for TXR40SJ00-2416BI
TXR40SJ00-2416BI CAD Models
TXR40SJ00-2416BI Part Data Attributes
|
TXR40SJ00-2416BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ00-2416BI
TE Connectivity
CONN BACKSHELL ADPT SZ 25J M37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.5 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |