Part Details for TXR40SJ45-1612BI by TE Connectivity
Overview of TXR40SJ45-1612BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for TXR40SJ45-1612BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003584469
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ45-1612BI | 0 |
|
Buy Now |
Part Details for TXR40SJ45-1612BI
TXR40SJ45-1612BI CAD Models
TXR40SJ45-1612BI Part Data Attributes
|
TXR40SJ45-1612BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ45-1612BI
TE Connectivity
CONN BACKSHELL ADPT SZ 17E M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |