There are no models available for this part yet.
Overview of TXR40SJ90-1006BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40SJ90-1006BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K0357
|
Newark | Txr40Sj90-1006Bi |Raychem Te Connectivity TXR40SJ90-1006BI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4000 / $173.0100 | Buy Now | |
DISTI #
TXR40SJ90-1006BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.0628 | Buy Now | |
DISTI #
650-TXR40SJ90-1006BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Compliant | 0 |
|
$336.0500 | Order Now | |
Onlinecomponents.com | TXR40SJ90-1006BI RoHS: Compliant | 0 |
|
$313.7900 / $798.1400 | Buy Now | ||
DISTI #
RYCTXR40SJ90-1006BI
|
Interstate Connecting Components | TXR40SJ90-1006BI | 0 |
|
Buy Now | ||
DISTI #
000000000002283042
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$325.9100 / $383.4200 | Buy Now | |
Master Electronics | TXR40SJ90-1006BI RoHS: Compliant | 0 |
|
$313.7900 / $798.1400 | Buy Now |
CAD Models for TXR40SJ90-1006BI by TE Connectivity
Part Data Attributes for TXR40SJ90-1006BI by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.3 inch
|
Cable Entry-Min
|
0.188 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STEEL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|