Part Details for TXR40SJ90-1410BI by TE Connectivity
Overview of TXR40SJ90-1410BI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40SJ90-1410BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C76413-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1410BI RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 1 Container: Each | Americas - 0 |
|
$248.2300 | Buy Now |
DISTI #
000000000002283062
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1410BI | 0 |
|
Buy Now |
Part Details for TXR40SJ90-1410BI
TXR40SJ90-1410BI CAD Models
TXR40SJ90-1410BI Part Data Attributes
|
TXR40SJ90-1410BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1410BI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |