Part Details for TXR40SJ90-1412BI by TE Connectivity
Overview of TXR40SJ90-1412BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR40SJ90-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002283063
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ90-1412BI | 0 |
|
Buy Now |
Part Details for TXR40SJ90-1412BI
TXR40SJ90-1412BI CAD Models
TXR40SJ90-1412BI Part Data Attributes
|
TXR40SJ90-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40SJ90-1412BI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D M22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |